
The P6KE200A_Q transient voltage suppressor is a unidirectional device with a clamping voltage of 274V and a peak pulse power rating of 600W. It features a DO-15 axial package and operates over a temperature range of -65°C to 175°C. The device is available in tape and reel packaging and is suitable for use in applications where high voltage suppression is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 274V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 171V |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | P6KE |
| Termination | Axial |
| RoHS | Not Compliant |
