P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 20.5V, RoHS
Checking distributor stock and pricing after the page loads.
| Direction | Bidirectional |
| Input Power | 600W |
| Min Breakdown Voltage | 22.8V |
| Packaging | Cut Tape |
| RoHS | Not Compliant |