The PN2222 NPN transistor features a maximum collector-emitter voltage of 40V and a maximum collector current of 1A. It has a gain bandwidth product of 300MHz and a minimum current gain of 35. The transistor is packaged in a TO-92 case and is suitable for operation over a temperature range of -55°C to 150°C.
Onsemi PN2222A/D27Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 75V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 35 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Packaging | Bulk |
| Polarity | NPN |
| Series | PN2222 |
| RoHS | Compliant |
No datasheet is available for this part.