
The PN2222 NPN transistor features a collector-emitter voltage of 40V and a maximum collector current of 1A. It has a gain bandwidth product of 300MHz and a maximum power dissipation of 625mW. The transistor is packaged in a TO-92 package and is available in an ammo pack. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi PN2222A_D75Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi PN2222A_D75Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 75V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 35 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Series | PN2222 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi PN2222A_D75Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
