Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi PN2222A-J05Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 100 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN2222A-J05Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
