Sign in to ask questions about the Onsemi PN2222ABU_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi PN2222ABU_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 75V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 35 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Packaging | Bulk |
| Polarity | NPN |
| Series | PN2222 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi PN2222ABU_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
