
The PN2222ATFR_Q is a high-performance NPN transistor from Onsemi, featuring a gain bandwidth product of 300MHz and a minimum current gain of 100. It can handle a maximum collector current of 1A and a maximum power dissipation of 625mW. The device is packaged in a TO-92 case and is available in tape and reel packaging. The PN2222ATFR_Q operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Saturation Voltage | 40V |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 1A |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 100 |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | PN2222 |
| RoHS | Not Compliant |
