
The PN2222TAR is a TO-92-3 packaged NPN transistor from Onsemi with a maximum collector-emitter breakdown voltage of 30V and a maximum collector current of 600mA. It operates at frequencies up to 300MHz and has a minimum current gain of 100. The transistor is RoHS compliant and is available in a package quantity of 2000 in an ammo pack. It has a maximum power dissipation of 625mW and operates over a temperature range of -55°C to 150°C.
Onsemi PN2222TAR technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 1V |
| Continuous Collector Current | 600mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 100 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PN2222 |
| Transition Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN2222TAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
