
The PN2907 is a PNP transistor with a maximum collector-emitter voltage of 40V and a maximum collector current of 800mA. It is packaged in a TO-92 case and has a maximum power dissipation of 625mW. The transistor has a high current gain of 100 and is rated for operation over a temperature range of -55°C to 150°C. Note that this device is not RoHS compliant.
Onsemi PN2907 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 100 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | PN2907 |
| RoHS | Not Compliant |
No datasheet is available for this part.
