
The PN2907_D26Z PNP transistor from Onsemi features a maximum collector-emitter voltage of 40V and a maximum collector current of 800mA. It operates over a temperature range of -55°C to 150°C and has a maximum power dissipation of 625mW. The transistor is packaged in a TO-92 case and is available on tape and reel. It has a minimum current gain of 35 and a collector base voltage of 60V.
Onsemi PN2907_D26Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 35 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | PN2907 |
| RoHS | Not Compliant |
No datasheet is available for this part.
