
The PN2907A PNP transistor features a maximum collector current of 800mA and a maximum operating temperature of 150°C. It has a gain bandwidth product of 200MHz and a minimum current gain of 75. The device is packaged in a TO-92 case and is available on tape and reel. The PN2907A is a PNP transistor with a maximum collector-emitter voltage of 60V and a maximum base-emitter voltage of 5V.
Onsemi PN2907A_D11Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 75 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Series | PN2907 |
| RoHS | Not Compliant |
No datasheet is available for this part.
