Sign in to ask questions about the Onsemi PN2907A_D74Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi PN2907A_D74Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 75 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Series | PN2907 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi PN2907A_D74Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
