
The PN2907A-J18Z is a PNP transistor from Onsemi, packaged in a TO-92 case for through-hole mounting. It can handle a collector-emitter voltage of up to 60V and a collector current of up to 800mA. The transistor has a maximum power dissipation of 625mW and operates within a temperature range of -55°C to 150°C.
Sign in to ask questions about the Onsemi PN2907A-J18Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi PN2907A-J18Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.6V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 100 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN2907A-J18Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
