
Transistors Bipolar - BJT PNP Gen Purp Amp
Onsemi PN2907A_S00Z technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Continuous Collector Current | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 100 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | No |
| Series | PN2907 |
| RoHS | Not Compliant |
No datasheet is available for this part.
