Onsemi PN2907TF technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | -800mA |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PN2907 |
| DC Rated Voltage | -60V |
| Weight | 0.1782g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN2907TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
