Onsemi PN3646_Q technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | 15V |
| Collector-emitter Voltage-Max | 15V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 30 |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Packaging | Bulk |
| Polarity | NPN |
| Series | PN3646 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi PN3646_Q to view detailed technical specifications.
No datasheet is available for this part.