
Trans JFET N-CH 3-Pin TO-92 Bulk
Onsemi PN4117A_ND26Z technical specifications.
| Package/Case | TO-92 |
| Gate to Source Voltage (Vgs) | -40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | PN4117 |
| RoHS | Compliant |
No datasheet is available for this part.
