Trans JFET N-CH 3-Pin TO-92 Bulk
Onsemi PN4302_L99Z technical specifications.
| Package/Case | TO-92 |
| Gate to Source Voltage (Vgs) | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Series | PN4302 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN4302_L99Z to view detailed technical specifications.
No datasheet is available for this part.