
Bipolar Transistors - BJT NPN 75V GP BIPOLR SOT223 SNGL
Checking distributor stock and pricing after the page loads.
Onsemi PZT2222A_F081 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 75V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | PZT2222 |
| RoHS | Compliant |
No datasheet is available for this part.
