Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi PZT3904_F081 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | PZT3904 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PZT3904_F081 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
