The PZT3904_Q NPN transistor from Onsemi features a maximum collector-emitter voltage of 40V and a maximum collector current of 200mA. It has a gain bandwidth product of 300MHz and a minimum current gain of 40. The transistor is packaged in a SOT-223 case and is rated for operation between -55°C and 150°C. It can dissipate up to 1W of power and is available in quantities of 2500 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 40V |
| Collector-emitter Voltage-Max | 40V |
| Continuous Collector Current | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 40 |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Series | PZT3904 |
| RoHS | Not Compliant |