The PZTA29_F081 NPN transistor from Onsemi features a SOT-223 package and operates over a temperature range of -55°C to 150°C. It can handle a collector-emitter voltage of up to 100V and a continuous collector current of 800mA. The device has a gain bandwidth product of 125MHz and a power dissipation of 1W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 100V |
| Collector-emitter Voltage-Max | 100V |
| Continuous Collector Current | 800mA |
| Emitter Base Voltage (VEBO) | 12V |
| Gain Bandwidth Product | 125MHz |
| Max Collector Current | 100nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Series | PZTA29 |
| RoHS | Compliant |