Sign in to ask questions about the Onsemi QEC113C6R0_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QEC113C6R0_Q technical specifications.
| Package/Case | T |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | QEC113 |
| Viewing Angle | 18° |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QEC113C6R0_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.