
The Onsemi QEC122 is an infrared LED with a wavelength of 880nm and a forward current of 50mA. It operates at a maximum temperature of 100°C and a minimum temperature of -40°C. The LED is packaged in a T-case and is suitable for through hole mounting. It has a DC rated voltage of 5V and is not RoHS compliant.
Sign in to ask questions about the Onsemi QEC122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QEC122 technical specifications.
| Package/Case | T |
| Depth | 3.94mm |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Length | 3.94mm |
| Lens Style | Circular, Diffused, Colored |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.7V |
| Orientation | Top View |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 18° |
| DC Rated Voltage | 5V |
| Wavelength | 880nm |
| Weight | 0.1332g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi QEC122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.