The QED122 is an infrared LED with a wavelength of 880nm and a maximum operating temperature of 100°C. It is designed for use in applications where a 5V reverse voltage is required. The LED is packaged in a radial package and is mounted through a hole. It has a viewing angle of 16° and a weight of 0.2844g. The QED122 is not RoHS compliant.
Sign in to ask questions about the Onsemi QED122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QED122 technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colored |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.7V |
| Orientation | Top View |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | No |
| Viewing Angle | 16° |
| Wavelength | 880nm |
| Weight | 0.2844g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QED122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.