
The QED123A4R0 is an infrared LED from Onsemi with a wavelength of 890nm and a maximum operating temperature of 100°C. It has a power dissipation of 200W and is mounted through a radial package. The LED is designed to operate within a temperature range of -40°C to 100°C. It is compliant with RoHS regulations and is available on a tape and reel packaging format.
Sign in to ask questions about the Onsemi QED123A4R0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QED123A4R0 technical specifications.
| Package/Case | Radial |
| Depth | 6.1mm |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 6.1mm |
| Lens Style | Diffused, Colored, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.7V |
| Orientation | Top View |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | QED123 |
| Viewing Angle | 16° |
| Wavelength | 890nm |
| Weight | 0.2844g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QED123A4R0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
