
Infrared LED, 4.95mm, 1-Element, 880nm
Onsemi QED123UL technical specifications.
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QED123 |
| Viewing Angle | 18° |
| Wavelength | 940nm |
| Weight | 0.010032oz |
| RoHS | Compliant |
No datasheet is available for this part.