
LED IrLED 890nm 2-Pin T-1 3/4 Bulk
Onsemi QED221 technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lens Style | Diffused, Colored |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.7V |
| Orientation | Top View |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 880nm |
| Weight | 0.2844g |
| RoHS | Compliant |
No datasheet is available for this part.