Sign in to ask questions about the Onsemi QED222 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QED222 technical specifications.
| Package/Case | Radial |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 1.7V |
| Orientation | Top View |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 880nm |
| Weight | 0.2844g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QED222 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
