
The QED233 is a radial LED emitter with a forward current rating of 100mA and an operating supply voltage of 1.5V. It is designed for use in applications where a top view orientation is required and has a viewing angle of 40°. The device is available in a bulk packaging option with a quantity of 250 units per package. The QED233 is compliant with RoHS regulations and is not Reach SVHC compliant. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi QED233 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Lens Style | Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 1.5V |
| Orientation | Top View |
| Package Quantity | 250 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 940nm |
| Weight | 0.2844g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QED233 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi QED233
PDN P176A from Fairchild Semiconductor (onsemi) detailing the discontinuation of select products including FAN73832MX_WS and FDP34N33 due to zero billing history.
