The QED233A4A0 is a radial LED emitter with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It is mounted through a hole and has a top view orientation. The device is packaged in a quantity of 1200 per reel and is available in tape and reel packaging. The QED233A4A0 is not RoHS compliant.
Onsemi QED233A4A0 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QED233A4A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.