Onsemi QED233A4R0 technical specifications.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lens Style | Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 1.7V |
| Orientation | Top View |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 40° |
| Wavelength | 940nm |
| Weight | 0.2844g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QED233A4R0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
