Emitter Ir 940NM 100MA Radial
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Viewing Angle | 40° |
| Wavelength | 940nm |
| RoHS | Not Compliant |