This radial LED emitter operates within a temperature range of -40°C to 100°C. It is designed for through hole mounting with a top view orientation. The emitter is available in quantities of 1200 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Orientation | Top View |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Viewing Angle | 40° |
| Wavelength | 940nm |
| RoHS | Not Compliant |