
The QED423 is a TO-46 packaged LED emitter with a wavelength of 880nm and a viewing angle of 30°. It operates at a maximum temperature of 100°C and a minimum temperature of -40°C. The LED is rated for a DC voltage of 5V and has a power dissipation of 200mW. It is lead-free and RoHS compliant, packaged in bulk quantities of 250.
Sign in to ask questions about the Onsemi QED423 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QED423 technical specifications.
| Package/Case | TO-46 |
| Depth | 5.46mm |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Length | 5.46mm |
| Lens Style | Circular, Diffused, Colored |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.7V |
| Orientation | Top View |
| Package Quantity | 250 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| DC Rated Voltage | 5V |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QED423 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
