The QED523_Q optocoupler features a TO-46 package with a circular lens style, suitable for operating temperatures between -40°C and 100°C. It requires a 1.8V supply voltage and is available in bulk packaging. The device has a viewing angle of 28° and operates at a wavelength of 880nm.
Onsemi QED523_Q technical specifications.
| Package/Case | TO-46 |
| Lens Style | Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Series | QED523 |
| Viewing Angle | 28° |
| Wavelength | 880nm |
| RoHS | Not Compliant |
No datasheet is available for this part.