
Infrared Emitter 890nm 9mW/sr Circular Right Angle 2-Pin Side Looker Bag
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lens Style | Circular, Diffused |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Operating Supply Voltage | 1.7V |
| Orientation | Side View |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Touchscreen | Infrared (IR) |
| Viewing Angle | 50° |
| Wavelength | 890nm |
| Weight | 0.135g |
| RoHS | Compliant |
