
Infrared LED emitter featuring an 890nm wavelength and 50° viewing angle. This through-hole component offers a forward current of 100mA and a maximum power dissipation of 100W, with a reverse voltage rating of 5V. Housed in a radial package with a diffused circular lens, it provides side-view orientation. Operating within a temperature range of -40°C to 100°C, this RoHS compliant emitter is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 2.54mm |
| Forward Current | 100mA |
| Height | 5.08mm |
| Lead Free | Lead Free |
| Length | 4.44mm |
| Lens Style | Circular, Diffused |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Orientation | Side View |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 100W |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| DC Rated Voltage | 5V |
| Wavelength | 890nm |
| Weight | 0.135g |
| Width | 2.54mm |
| RoHS | Compliant |
