Onsemi QEE273 technical specifications.
| Package/Case | Radial |
| Lens Style | Diffused, Circular |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Orientation | Side View |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Viewing Angle | 30° |
| Wavelength | 850nm |
| Weight | 0g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi QEE273 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
