Sign in to ask questions about the Onsemi QL202YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QL202YD technical specifications.
| Package/Case | Radial |
| Color | Yellow |
| Height | 5.2mm |
| Lens Color | Red |
| Lens Size | 3mm |
| Lens Style | Round, Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 4.5mcd |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Viewing Angle | 70° |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QL202YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.