Sign in to ask questions about the Onsemi QLA694B2I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QLA694B2I technical specifications.
| Color | Red |
| Current | 10mA |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QLA694B2I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.