The QLA694BGY is a lead-free through-hole LED with a diffused and tinted lens style. It features a luminous intensity of 6mcd and a voltage rating of 2.1V. The device is available in bulk packaging with 5000 units per package.
Sign in to ask questions about the Onsemi QLA694BGY datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QLA694BGY technical specifications.
| Color | Green, Yellow |
| Current | 10mA |
| Lead Free | Lead Free |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QLA694BGY to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.