LED TRILEVEL YLW/GRN/RED 3MM
Onsemi QLA764BYGH technical specifications.
| Color | Green, Red, Yellow |
| Current | 10mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 1.4mcd |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Voltage Rating | 2.1V |
| RoHS | Not Compliant |
No datasheet is available for this part.