The QRD1114_Q from Onsemi is a collector-emitter switching diode with a maximum collector-emitter voltage of 30V and a forward current of 20mA. It has a fall time of 50us and a maximum operating temperature range of -40°C to 85°C. The device is packaged in bulk and has a sensing distance of 1.27mm.
Onsemi QRD1114_Q technical specifications.
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 50us |
| Forward Current | 20mA |
| Max Collector Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Reverse Voltage | 5V |
| Sensing Distance | 1.27mm |
| Series | QRD1114 |
| Wavelength | 940nm |
| RoHS | Not Compliant |
No datasheet is available for this part.