Phototransistors 4mA PHOTO TRANS
Checking distributor stock and pricing after the page loads.
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 7us |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Packaging | Bulk |
| Series | QSD123 |
| RoHS | Not Compliant |