The QSE133_TF is a single NPN transistor with a collector emitter voltage rating of 30V and a power dissipation of 100mW. It is packaged in bulk and features a transparent lens style. The transistor is designed to operate over a temperature range of -40°C to 100°C and is suitable for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Collector Emitter Voltage (VCEO) | 30V |
| Fall Time | 50000ns |
| Lens Style | TRANSPARENT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 100mW |
| RoHS | Compliant |