The QTLP600C4TR is a 0603 green LED with a luminous intensity of 18 millicandelas and a wavelength of 565 nanometers. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This surface mount LED is packaged in a tape and reel format with 10,000 units per package. It is lead free and RoHS compliant.
Sign in to ask questions about the Onsemi QTLP600C4TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QTLP600C4TR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Green |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.8mm |
| Lens Style | Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 100° |
| Wavelength | 565nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QTLP600C4TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.