Standard LEDs - SMD Red-Green SMT TNR alInGaP Bi Color
Onsemi QTLP600CRAGTR technical specifications.
| Package/Case | 0606 |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QTLP600 |
| Viewing Angle | 130° |
| RoHS | Compliant |
No datasheet is available for this part.