The QTLP601CEBTR is a blue LED emitter with a luminous intensity of 26 millicandelas and a viewing angle of 120 degrees. It is packaged in a 0603 package and is available in quantities of 10,000. The LED operates over a temperature range of -40°C to 85°C and is RoHS compliant. The QTLP601CEBTR is suitable for use in a variety of applications, including lighting and display systems.
Onsemi QTLP601CEBTR technical specifications.
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 5mA |
| Illumination Color | Blue |
| Lens Color | Clear |
| Luminous Intensity | 26mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Standard |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QTLP601 |
| Viewing Angle | 120° |
| Wavelength | 470nm |
| RoHS | Compliant |
No datasheet is available for this part.