
Onsemi QTLP601CIBTR technical specifications.
| Package/Case | 0603 |
| Color | Blue |
| Forward Current | 20mA |
| Illumination Color | Blue |
| Lens Color | Clear |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | QTLP601 |
| Viewing Angle | 120° |
| Wavelength | 465nm |
| RoHS | Compliant |
No datasheet is available for this part.
